1N4001-G | ||
---|---|---|
DigiKey Part Number | 641-1310-1-ND - Cut Tape (CT) 641-1310-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 1N4001-G | |
Description | DIODE GEN PURP 50V 1A DO41 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 1A Through Hole DO-41 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4001-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57880 | ¥57.88 |
500 | ¥0.48288 | ¥241.44 |
1,000 | ¥0.33552 | ¥335.52 |
2,000 | ¥0.29082 | ¥581.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26974 | ¥1,348.70 |
10,000 | ¥0.22370 | ¥2,237.00 |
25,000 | ¥0.21975 | ¥5,493.75 |
50,000 | ¥0.19738 | ¥9,869.00 |
125,000 | ¥0.17106 | ¥21,382.50 |