IRLB8721PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 5,699
Unit Price: ¥204.48000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLB8721PBF

DigiKey Part Number
IRLB8721PBF-ND
Manufacturer
Manufacturer Product Number
IRLB8721PBF
Description
MOSFET N-CH 30V 62A TO220AB
Customer Reference
Detailed Description
N-Channel 30 V 62A (Tc) 65W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRLB8721PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.7mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1077 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes