IRLB8721PBF | ||
---|---|---|
DigiKey Part Number | IRLB8721PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRLB8721PBF | |
Description | MOSFET N-CH 30V 62A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 62A (Tc) 65W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet | |
EDA/CAD Models | IRLB8721PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.7mOhm @ 31A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1077 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
50 | ¥6.90400 | ¥345.20 |
100 | ¥5.47070 | ¥547.07 |
500 | ¥4.63714 | ¥2,318.57 |
1,000 | ¥3.77753 | ¥3,777.53 |
2,000 | ¥3.55605 | ¥7,112.10 |
5,000 | ¥3.38672 | ¥16,933.60 |
10,000 | ¥3.23041 | ¥32,304.10 |