460619 BK005 | |
---|---|
DigiKey Part Number | A460619B-100-ND |
Manufacturer | |
Manufacturer Product Number | 460619 BK005 |
Description | HOOK-UP STRND 6AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 19/0.0372" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0372" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.305" (7.75mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1232/1283 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,353.37000 | ¥2,353.37 |
3 | ¥2,188.90333 | ¥6,566.71 |
5 | ¥2,062.37600 | ¥10,311.88 |
10 | ¥1,961.15900 | ¥19,611.59 |
25 | ¥1,821.98280 | ¥45,549.57 |
50 | ¥1,644.84440 | ¥82,242.22 |