6 AWG Hook-Up Wire 19/0.0372" Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460619 OR005

DigiKey Part Number
460619OR005-ND
Manufacturer
Manufacturer Product Number
460619 OR005
Description
HOOK-UP STRND 6AWG ORANGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 19/0.0372" Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.305" (7.75mm)
Mfr
Jacket (Insulation) Thickness
0.062" (1.57mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0372"
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥34.36919¥171,845.95
Alternate Color
HOOK-UP STRND 6AWG BLACK 100'
In-Stock: 75
Unit Price: ¥3,621.04000
HOOK-UP STRND 6AWG BLUE
In-Stock: 0
Unit Price: ¥34.36926
HOOK-UP STRND 6AWG GREEN
In-Stock: 0
Unit Price: ¥34.36926
HOOK-UP STRND 6AWG 600V RED 100'
In-Stock: 79
Unit Price: ¥3,621.04000
HOOK-UP STRND 6AWG BROWN
In-Stock: 0
Unit Price: ¥34.36917