ZXTN2010ZTA | ||
---|---|---|
DigiKey Part Number | ZXTN2010ZTR-ND - Tape & Reel (TR) ZXTN2010ZCT-ND - Cut Tape (CT) ZXTN2010ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXTN2010ZTA | |
Description | TRANS NPN 60V 5A SOT89-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 2.1 W Surface Mount SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZXTN2010ZTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 230mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 2.1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.29100 | ¥429.10 |
500 | ¥3.58518 | ¥1,792.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.05125 | ¥3,051.25 |
2,000 | ¥2.71754 | ¥5,435.08 |
5,000 | ¥2.57448 | ¥12,872.40 |
10,000 | ¥2.38379 | ¥23,837.90 |
25,000 | ¥2.36019 | ¥59,004.75 |