Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,663 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.78269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 600 V | 1.5V @ 200mA, 1A | 100µA | 4 @ 1A, 1V | 50 W | 11MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | ||
100,100 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.77687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 500 V | 90mV @ 6mA, 50mA | 100nA | 50 @ 50mA, 10V | 300 mW | 35MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
111,831 In Stock 60,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥1.12886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 500 V | 500mV @ 10mA, 50mA | 100nA | 80 @ 50mA, 10V | 500 mW | 60MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,231 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥1.68557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 600 V | 125mV @ 6mA, 30mA | 100nA | 70 @ 10mA, 10V | 650 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
3,065 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.78409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 600 V | 100mV @ 5mA, 50mA | 100nA | 70 @ 50mA, 10V | 650 mW | - | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
3,081 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥3.85593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 1200 V | 300 mV @ 20mA, 100mA | 10µA | 3 @ 200mA, 2V | 1.6 W | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
0 In Stock Check Lead Time | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥2.99382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 600 V | 1V @ 10mA, 100mA | 10µA (ICBO) | 100 @ 50mA, 5V | 1 W | 35MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PW-MOLD |