MMBT3904T-7-F

DigiKey Part Number
MMBT3904T-FDITR-ND - Tape & Reel (TR)
MMBT3904T-FDICT-ND - Cut Tape (CT)
MMBT3904T-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904T-7-F
Description
TRANS NPN 40V 0.2A SOT523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904T-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
150 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.41200¥14.12
100¥0.68960¥68.96
500¥0.57514¥287.57
1,000¥0.39963¥399.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34633¥1,038.99
6,000¥0.32125¥1,927.50
9,000¥0.26640¥2,397.60
30,000¥0.26170¥7,851.00
75,000¥0.23506¥17,629.50
150,000¥0.20372¥30,558.00
Manufacturers Standard Package