2N7002ET7G | ||
---|---|---|
DigiKey Part Number | 488-2N7002ET7GTR-ND - Tape & Reel (TR) 488-2N7002ET7GCT-ND - Cut Tape (CT) 488-2N7002ET7GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2N7002ET7G | |
Description | MOSFET N-CH 60V 260MA SOT23-3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 260mA (Ta) 300mW (Tj) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 240mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.81 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56560 | ¥56.56 |
500 | ¥0.47170 | ¥235.85 |
1,000 | ¥0.32772 | ¥327.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.28402 | ¥994.07 |
7,000 | ¥0.26346 | ¥1,844.22 |
10,500 | ¥0.21848 | ¥2,294.04 |
24,500 | ¥0.21462 | ¥5,258.19 |
87,500 | ¥0.19278 | ¥16,868.25 |
175,000 | ¥0.16707 | ¥29,237.25 |