BCX56-16TF | ||
---|---|---|
DigiKey Part Number | 1727-BCX56-16TFTR-ND - Tape & Reel (TR) 1727-BCX56-16TFCT-ND - Cut Tape (CT) 1727-BCX56-16TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCX56-16TF | |
Description | TRANS NPN 80V 1A SOT89 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 500 mW Surface Mount SOT-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 155MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.16000 | ¥116.00 |
500 | ¥1.02814 | ¥514.07 |
1,000 | ¥0.80008 | ¥800.08 |
2,000 | ¥0.71610 | ¥1,432.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71610 | ¥2,864.40 |
8,000 | ¥0.70011 | ¥5,600.88 |
12,000 | ¥0.62009 | ¥7,441.08 |
28,000 | ¥0.61209 | ¥17,138.52 |
100,000 | ¥0.51208 | ¥51,208.00 |