ZXTP25020DFHTA | |
---|---|
DigiKey Part Number | ZXTP25020DFHTR-ND - Tape & Reel (TR) ZXTP25020DFHCT-ND - Cut Tape (CT) ZXTP25020DFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25020DFHTA |
Description | TRANS PNP 20V 4A SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 290MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP25020DFHTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 290MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79860 | ¥279.86 |
500 | ¥2.33818 | ¥1,169.09 |
1,000 | ¥1.98995 | ¥1,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77229 | ¥5,316.87 |
6,000 | ¥1.67902 | ¥10,074.12 |
9,000 | ¥1.55465 | ¥13,991.85 |
30,000 | ¥1.53925 | ¥46,177.50 |