Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,462 In Stock | 1 : ¥22.88000 Cut Tape (CT) 1,000 : ¥24.00858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 46.7 mA | Non Latching | - | J Lead | Sealed - Hermetically | - | 2.25 VDC | 0.3 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
8,125 In Stock | 1 : ¥23.86000 Cut Tape (CT) 500 : ¥14.89254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
1,512 In Stock | 1 : ¥25.11000 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 20 mA | Latching, Single Coil | - | PC Pin | Sealed - Hermetically | - | 3.75 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
1,916 In Stock | 1 : ¥27.97000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 10 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 4.25 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | General Purpose | - | - | |||
32,079 In Stock | 1 : ¥28.95000 Cut Tape (CT) 1,000 : ¥21.22399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
0 In Stock Check Lead Time | 1 : ¥30.12000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
30,030 In Stock | 1 : ¥31.37000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
25,432 In Stock | 1 : ¥31.55000 Cut Tape (CT) 1,000 : ¥23.12298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.6 mA | Non Latching | - | J Lead | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
7,612 In Stock | 1 : ¥31.55000 Cut Tape (CT) 1,000 : ¥23.12298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPST-NO (2 Form A) | 2 A | 250VAC, 220VDC - Max | - | 28.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
11,250 In Stock | 1 : ¥34.05000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
81,874 In Stock | 1 : ¥34.76000 Cut Tape (CT) 1,000 : ¥25.46879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.6 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
14,798 In Stock | 1 : ¥37.09000 Cut Tape (CT) 400 : ¥24.69445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
2,126 In Stock | 1 : ¥37.09000 Cut Tape (CT) 400 : ¥24.69445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
20,765 In Stock | 1 : ¥38.07000 Cut Tape (CT) 1,000 : ¥27.92630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
72,664 In Stock | 1 : ¥38.78000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 5.8 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
16,507 In Stock | 1 : ¥38.96000 Cut Tape (CT) 400 : ¥25.99425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
23,446 In Stock | 1 : ¥39.86000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
2,522 In Stock | 1 : ¥41.20000 Cut Tape (CT) 1,000 : ¥24.00858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
508 In Stock | 1 : ¥41.20000 Cut Tape (CT) 1,000 : ¥24.00858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 33.3 mA | Latching, Single Coil | - | Gull Wing | Sealed - Hermetically | - | 2.25 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
2,004 In Stock | 1 : ¥42.45000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.7 mA | Latching, Dual Coil | - | PC Pin | - | - | 9 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
4,453 In Stock | 1 : ¥42.72000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
500 In Stock | 1 : ¥44.41000 Cut Tape (CT) 1,000 : ¥25.90399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
25,334 In Stock | 1 : ¥44.86000 Cut Tape (CT) 1,000 : ¥26.15671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
12,869 In Stock | 1 : ¥44.86000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28.1 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - | |||
1,945 In Stock | 1 : ¥44.86000 Cut Tape (CT) 1,000 : ¥26.15671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | - | Telecom | - | - |