1-1462038-6 | ||
---|---|---|
DigiKey Part Number | PB1205-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1462038-6 | |
Description | RELAY TELECOM DPDT 2A 12V | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1462038-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 11.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.12000 | ¥30.12 |
10 | ¥28.23000 | ¥282.30 |
25 | ¥25.09360 | ¥627.34 |
50 | ¥23.83700 | ¥1,191.85 |
100 | ¥22.58230 | ¥2,258.23 |
250 | ¥20.07332 | ¥5,018.33 |
500 | ¥18.81866 | ¥9,409.33 |
1,000 | ¥17.56417 | ¥17,564.17 |
5,000 | ¥16.93687 | ¥84,684.35 |