V23079B1203B301 | ||
---|---|---|
DigiKey Part Number | PB1085-ND | |
Manufacturer | ||
Manufacturer Product Number | V23079B1203B301 | |
Description | RELAY GEN PURPOSE DPDT 2A 12V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | V23079B1203B301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 11.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.45000 | ¥42.45 |
10 | ¥39.80300 | ¥398.03 |
25 | ¥35.38120 | ¥884.53 |
50 | ¥33.61160 | ¥1,680.58 |
100 | ¥31.84310 | ¥3,184.31 |
250 | ¥28.30484 | ¥7,076.21 |
500 | ¥26.53580 | ¥13,267.90 |
1,000 | ¥24.76674 | ¥24,766.74 |