Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,364 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.41105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | 6.5 pF | 2.7V ~ 5.5V | 3mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
16,771 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.90791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 6 pF | 2.7V ~ 5.5V | 5mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
33,046 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,500 : ¥6.45301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 6 pF | 2.7V ~ 5.5V | 5mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,981 In Stock | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥7.23096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 7 pF | 2.3V ~ 3.6V | 500µA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,952 In Stock | 1 : ¥33.82000 Cut Tape (CT) 2,500 : ¥16.96048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 6 pF | 0.9V ~ 5.5V, 2.7V ~ 5.5V | 1.5mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
20,892 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥7.23447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Accelerator | I2C - Hotswap | - | - | - | 1 | 70ns | - | 1.6 pF | 2.3V ~ 5.5V | 3.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
17,804 In Stock | 1 : ¥11.08000 Cut Tape (CT) 4,000 : ¥4.46287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | - | 1 | - | - | 10 pF | 2.7V ~ 5.5V | 8µA | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |