Sensor, Capacitive Touch

Results: 10
Manufacturer
Azoteq (Pty) LtdMicrochip TechnologyTexas Instruments
Series
-ProxSense®
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Proximity DetectorProximity Only
Number of Inputs
124Up to 1
LED Driver Channels
-Up to 1
Interface
I2COpen Drain
Resolution
12 b16 b28 b-
Voltage - Supply
1.76V ~ 3.6V2V ~ 5.5V2.7V ~ 3.6V3V ~ 3.6V
Current - Supply
6.45µA340µA750µA2.1mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-20°C ~ 85°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-WFDFN Exposed Pad12-WFDFN Exposed Pad16-WFQFN Exposed PadSOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
10-VSSOP10-WSON (3x3)12-WSON (4x4)16-WQFN (4x4)SOT-23-6TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Proximity Detection
Number of Inputs
LED Driver Channels
Interface
Resolution
Voltage - Supply
Current - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
IQS228B00000000TSR
IQS228B00000000TSR
CAPACITIVE TOUCH SENSOR
Azoteq (Pty) Ltd
26,193
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.80557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Proximity Only
Yes
1
-
I2C
-
1.76V ~ 3.6V
6.45µA
-20°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
10-WFDFN Exp Pkg
FDC1004DSCR
CAPACITIVE SENSING SOLUTIONS
Texas Instruments
1,014
In Stock
1 : ¥54.76000
Cut Tape (CT)
1,000 : ¥30.64714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Proximity Only
Yes
4
-
I2C
16 b
3V ~ 3.6V
750µA
-40°C ~ 125°C
-
-
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
10-VSSOP
FDC1004DGSR
IC PROXIMITY 4CH 10VSSOP
Texas Instruments
3,719
In Stock
1 : ¥54.76000
Cut Tape (CT)
3,500 : ¥13.93052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Proximity Only
Yes
4
-
I2C
16 b
3V ~ 3.6V
750µA
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
SOT-23-6
MTCH101-I/OT
IC PROXIMITY DETECTOR SOT23-6
Microchip Technology
6,996
In Stock
1 : ¥3.94000
Bag
-
Bag
Active
Not Verified
Proximity Only
Yes
Up to 1
Up to 1
Open Drain
-
2V ~ 5.5V
340µA
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SQA16A
FDC2214QRGHRQ1
28-BIT CAPACITANCE-TO-DIGITAL CO
Texas Instruments
1,567
In Stock
1 : ¥45.73000
Cut Tape (CT)
4,500 : ¥33.81443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Proximity Detector
Yes
4
-
I2C
28 b
2.7V ~ 3.6V
2.1mA
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (4x4)
10-VSSOP
FDC1004QDGSRQ1
IC CAPACITIVE SENSING 4CH 10VSSO
Texas Instruments
2,420
In Stock
1 : ¥51.23000
Cut Tape (CT)
3,500 : ¥15.88078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Proximity Detector
Yes
4
-
I2C
16 b
3V ~ 3.6V
750µA
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
10-VSSOP
FDC1004DGST
CAPACITIVE SENSING SOLUTIONS
Texas Instruments
563
In Stock
1 : ¥54.76000
Cut Tape (CT)
250 : ¥33.93076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Proximity Only
Yes
4
-
I2C
16 b
3V ~ 3.6V
750µA
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
10-WFDFN Exp Pkg
FDC1004DSCT
IC CAPACITIVE SENSING 4CH 10WSON
Texas Instruments
337
In Stock
1 : ¥54.76000
Cut Tape (CT)
250 : ¥33.93076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Proximity Only
Yes
4
-
I2C
16 b
3V ~ 3.6V
750µA
-40°C ~ 125°C
-
-
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
12-WSON
FDC2112DNTT
IC CAPACITIVE SENSING
Texas Instruments
300
In Stock
1 : ¥62.97000
Cut Tape (CT)
250 : ¥39.02024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Proximity Only
Yes
2
-
I2C
12 b
2.7V ~ 3.6V
2.1mA
-40°C ~ 125°C
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (4x4)
12-WSON
FDC2212DNTT
IC CAPACITIVE SENSING
Texas Instruments
3,673
In Stock
1 : ¥68.39000
Cut Tape (CT)
250 : ¥42.41352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Proximity Only
Yes
2
-
I2C
28 b
2.7V ~ 3.6V
2.1mA
-40°C ~ 125°C
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (4x4)
Showing
of 10

Sensor, Capacitive Touch


Products in this family provide the analog stimulus and measurement resources needed to operate a capacitance-based touch sensing transducer, and communicate information generated thereby in a format convenient for use with a microcontroller or similar device, such as an I2C or SPI serial interface, UART, or a simple logic signal. They are commonly used for human interface applications.