
MTCH101-I/OT | |
|---|---|
DigiKey Part Number | MTCH101-I/OT-ND |
Manufacturer | |
Manufacturer Product Number | MTCH101-I/OT |
Description | IC PROXIMITY DETECTOR SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MTCH101-I/OT Models |
Category | Interface Open Drain |
Manufacturer Microchip Technology | Voltage - Supply 2V ~ 5.5V |
Packaging Bag | Current - Supply 340µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Proximity Only | Package / Case SOT-23-6 |
Proximity Detection Yes | Supplier Device Package SOT-23-6 |
Number of Inputs Up to 1 | Base Product Number |
LED Driver Channels Up to 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 25 | ¥3.72160 | ¥93.04 |
| 100 | ¥3.22530 | ¥322.53 |








