
LDC0851HDSGR | |
|---|---|
DigiKey Part Number | 296-47329-2-ND - Tape & Reel (TR) 296-47329-1-ND - Cut Tape (CT) 296-47329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC0851HDSGR |
Description | SENSOR PROX INDUCTIVE 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LDC0851HDSGR Models |
Category | Voltage - Supply 1.71V ~ 3.46V |
Manufacturer Texas Instruments | Termination Style PC Pin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 8-WDFN Exposed Pad |
Sensor Type Inductive | Base Product Number |
Output Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.14500 | ¥71.45 |
| 25 | ¥6.45720 | ¥161.43 |
| 100 | ¥5.70530 | ¥570.53 |
| 250 | ¥5.34688 | ¥1,336.72 |
| 500 | ¥5.13072 | ¥2,565.36 |
| 1,000 | ¥5.02313 | ¥5,023.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.11990 | ¥15,359.70 |
| 6,000 | ¥5.00352 | ¥30,021.12 |
| 9,000 | ¥4.94527 | ¥44,507.43 |
| 15,000 | ¥4.88070 | ¥73,210.50 |











