LDC0851 - Proximity, Inductive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDC0851 - Proximity, Inductive Sensor Evaluation Board
Texas Instruments LDC0851 Switches | Digi-Key Daily

LDC0851EVM

DigiKey Part Number
296-43810-ND
Manufacturer
Manufacturer Product Number
LDC0851EVM
Description
EVAL BOARD FOR LDC0851
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LDC0851 - Proximity, Inductive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Manufacturer
Texas Instruments
Contents
Board(s), Cable(s)
Packaging
Bulk
Utilized IC / Part
LDC0851
Part Status
Active
Base Product Number
Sensor Type
Proximity, Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,217.71000¥1,217.71
Manufacturers Standard Package