LDC1614 - Proximity, Inductive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDC1614 - Proximity, Inductive Sensor Evaluation Board
On-Demand Webinar: New Solutions for Human-Machine-Interface

LDC1614EVM

DigiKey Part Number
296-39661-ND
Manufacturer
Manufacturer Product Number
LDC1614EVM
Description
EVAL MODULE FOR LDC1614
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LDC1614 - Proximity, Inductive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V, USB
Manufacturer
Texas Instruments
Embedded
Yes, MCU, 16-Bit
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
LDC1614
Sensor Type
Proximity, Inductive
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,107.91000¥1,107.91
Manufacturers Standard Package