Capacitive Touch Proximity Detector 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC2214QRGHRQ1

DigiKey Part Number
296-44527-2-ND - Tape & Reel (TR)
296-44527-1-ND - Cut Tape (CT)
296-44527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC2214QRGHRQ1
Description
28-BIT CAPACITANCE-TO-DIGITAL CO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Detector 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FDC2214QRGHRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.6V
Manufacturer
Texas Instruments
Current - Supply
2.1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Proximity Detector
Mounting Type
Surface Mount
Proximity Detection
Yes
Package / Case
16-WFQFN Exposed Pad
Number of Inputs
4
Supplier Device Package
16-WQFN (4x4)
Interface
I2C
Base Product Number
Resolution
28 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 35,721 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.58000¥76.58
10¥59.53600¥595.36
25¥55.27320¥1,381.83
100¥50.59090¥5,059.09
250¥48.35796¥12,089.49
500¥47.01178¥23,505.89
1,000¥45.90452¥45,904.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥49.94978¥224,774.01
Manufacturers Standard Package

Other Suppliers on DigiKey

35,721In Stock
Ships from Rochester Electronics, LLC