FDC1004DSCT | ||
---|---|---|
DigiKey Part Number | 296-38940-2-ND - Tape & Reel (TR) 296-38940-1-ND - Cut Tape (CT) 296-38940-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDC1004DSCT | |
Description | IC CAPACITIVE SENSING 4CH 10WSON | |
Customer Reference | ||
Detailed Description | Capacitive Touch Proximity Only 10-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | FDC1004DSCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 16 b | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FDC1004 Datasheet |
Video File | On-Demand Webinar: New Solutions for Human-Machine-Interface |
PCN Obsolescence/ EOL | EOL 09/Nov/2023 |
PCN Design/Specification | FDC1004DSC Datasheet Update 17/Oct/2014 |
PCN Assembly/Origin | Alt Base Metal 31/Jul/2020 |
Manufacturer Product Page | FDC1004DSCT Specifications |
HTML Datasheet | FDC1004 Datasheet |
EDA Models | FDC1004DSCT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.22000 | ¥54.22 |
10 | ¥43.35400 | ¥433.54 |
25 | ¥40.10080 | ¥1,002.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.59824 | ¥8,399.56 |
500 | ¥32.51444 | ¥16,257.22 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
FDC1004DSCR | Texas Instruments | 2,763 | 296-46090-1-ND | ¥54.22000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | FDC1004DSCT-ND 296-38940-1 296-38940-2 TEXTISFDC1004DSCT 2156-FDC1004DSCT 296-38940-6 -296-38940-1-ND -FDC1004DSCT-NDR |
Standard Package | 250 |