RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,010 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥6.89585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 300MHz ~ 450MHz | ISM | ASK | 10kbps | 10dBm | 12.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,391 In Stock | 1 : ¥19.21000 Cut Tape (CT) 2,500 : ¥15.84411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | 310MHz, 433MHz, 868MHz, 915MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 16.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,359 In Stock | 1 : ¥95.06000 Tube | Tube | Active | Not Verified | 433MHz | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | ASK, OOK | 10kbps | -4dBm ~ 4dBm | 8.5mA | Serial | Castellation | - | - | 2.1V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SMD Module | Module | |||
4,280 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥6.36224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 285MHz ~ 445MHz | - | - | 115.2kbps | 13dBm | 11mA | - | - | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,234 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥6.15701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 300MHz ~ 450MHz | RKE, TPM | ASK, FSK | 50kbps | 10dBm | 11mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
45,246 In Stock | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥6.71607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | 310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz | RKE, Security Systems | FHSS, FSK, OOK | 100kbps | 10dBm | 17.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (3x2) | ||
218 In Stock | 1 : ¥87.18000 Bulk | - | Bulk | Active | Not Verified | 433MHz | General Purpose | ASK | - | - | - | Solder Pad | Castellation | - | - | 3V ~ 12V | - | Through Hole | 4-DIP Module | Module | ||
189 In Stock | 1 : ¥90.38000 Bag | - | Bag | Active | Not Verified | 433.92MHz | Car Alarms, Remote Sensing, Wireless Security | FM | 9.6kbps | 5dBm | 7mA | PCB, Through Hole | PCB, Surface Mount | - | - | 2.1V ~ 4V | -20°C ~ 85°C | Through Hole | 6-DIP Module | Module | ||
413 In Stock | 1 : ¥14.86000 Tube | Tube | Active | Not Verified | 310MHz, 433MHz, 868MHz, 915MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 17.5mA | PCB, Surface Mount | PCB, Surface Mount | 1.5KB Flash, 201b SRAM | - | 2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
6,837 In Stock | 1 : ¥34.89000 Tube | Tube | Active | Verified | 27MHz ~ 960MHz | Garage Openers, RKE, Security Alarms | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | 4kB RAM | 8051 MCU Core, Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
567 In Stock | 1 : ¥42.69000 Tube | Tube | Active | Not Verified | 27MHz ~ 960MHz | Garage Openers, RKE, Security Alarms | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | 4kB RAM | 8051 MCU Core, Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
5,000 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥9.64598 Tape & Reel (TR) 1 : ¥12.23000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 313MHz ~ 317MHz | Home Automation, Remote Sensing, RKE | ASK, FSK | 40kbps | 6dBm | 8.4mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.9V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-TSSOP | ||
883 In Stock | 1 : ¥19.29000 Tube | - | Tube | Active | Not Verified | 300MHz ~ 960MHz | General Purpose | FSK | 200kbps | 16dBm | 45mA | I2C | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP |