ATA8404C-6DQY-66 | ||
---|---|---|
DigiKey Part Number | ATA8404C-6DQY-66TR-ND - Tape & Reel (TR) ATA8404C-6DQY-66CT-ND - Cut Tape (CT) ATA8404C-6DQY-66DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATA8404C-6DQY-66 | |
Description | RF TX IC ASK 313-317MHZ 10TFSOP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK, FSK 313MHz ~ 317MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATA8404C-6DQY-66 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 313MHz ~ 317MHz | |
Applications | Home Automation, Remote Sensing, RKE | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 40kbps | |
Power - Output | 6dBm | |
Current - Transmitting | 8.4mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
25 | ¥9.93320 | ¥248.33 |
100 | ¥9.64600 | ¥964.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.64598 | ¥48,229.90 |