JODY-W377-00B | ||
---|---|---|
DigiKey Part Number | 672-JODY-W377-00BTR-ND - Tape & Reel (TR) 672-JODY-W377-00BCT-ND - Cut Tape (CT) 672-JODY-W377-00BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JODY-W377-00B | |
Description | RF TXRX MODULE BLUETOOTH SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.1 + EDR Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | - | |
Power - Output | 19dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2S, PCle, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | NXP Q9098 | |
Memory Size | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 94-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.17000 | ¥382.17 |
10 | ¥344.00200 | ¥3,440.02 |
50 | ¥309.57800 | ¥15,478.90 |
100 | ¥296.42320 | ¥29,642.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥278.63778 | ¥139,318.89 |