ISM14585-L35-P8 | |
---|---|
DigiKey Part Number | 1475-ISM14585-L35-P8-ND |
Manufacturer | |
Manufacturer Product Number | ISM14585-L35-P8 |
Description | RF TXRX MODULE BT TRACE ANT SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISM14585-L35-P8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 8MB Flash, 64kB OTP, 128kB ROM, 96kB SRAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 3.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 35-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.99000 | ¥58.99 |