ISM14585-L35-P8-EVB | ||
---|---|---|
DigiKey Part Number | 1475-1065-ND | |
Manufacturer | ||
Manufacturer Product Number | ISM14585-L35-P8-EVB | |
Description | BOARD EVAL FOR ISM14585 DA14585 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | - ISM14585-L35 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ISM14585-L35 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥767.74000 | ¥767.74 |