Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
ISM14585-L35_Bottom

ISM14585-L35-P8

DigiKey Part Number
1475-ISM14585-L35-P8-ND
Manufacturer
Manufacturer Product Number
ISM14585-L35-P8
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ISM14585-L35-P8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Integrated, Trace
Mfr
Memory Size
8MB Flash, 64kB OTP, 128kB ROM, 96kB SRAM
Packaging
Tray
Voltage - Supply
1.8V ~ 3.6V
Part Status
Active
Current - Receiving
3.7mA
DigiKey Programmable
Not Verified
Current - Transmitting
3.4mA
RF Family/Standard
Bluetooth
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
35-SMD Module
Data Rate
1Mbps
Base Product Number
Serial Interfaces
I2C, SPI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,414
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.39000¥57.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.