Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-MSOP
Getting Started With Your AVR-IoT WG Development Board

MCP9808-E/MS

DigiKey Part Number
MCP9808-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP9808-E/MS
Description
SENSOR DIGITAL -40C-125C 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP9808-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Packaging
Tube
Test Condition
-20°C ~ 100°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,773
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
25¥9.67600¥241.90
100¥8.68350¥868.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.