AD9363BBCZ | |
---|---|
DigiKey Part Number | 505-AD9363BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9363BBCZ |
Description | IC RF TXRX CELLULAR 144CSPBGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular GSM 325MHz ~ 3.8GHz 144-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | OFDM | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 8dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.267V ~ 1.33V | |
Current - Receiving | 0.2mA ~ 1.02A | |
Current - Transmitting | 0.2mA ~ 1.02A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,299.75000 | ¥2,299.75 |
10 | ¥2,155.99500 | ¥21,559.95 |
25 | ¥2,048.19640 | ¥51,204.91 |