RF Transceiver ICs

Results: 441
Series
-*88MW32088W8801JN516xJN517xJN517XKinetis KW21ZKinetis KW31ZKinetis KW34AKinetis KW35AKinetis KW35Z
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New DesignsObsolete
Type
-TxRx + MCUTxRx Only
RF Family/Standard
802.15.4802.15.4, Bluetooth802.15.4, Bluetooth, Cellular, WiFi802.15.4, Bluetooth, WiFi802.15.4, General ISM > 1GHz-BluetoothBluetooth, General ISM > 1GHzBluetooth, WiFiGeneral ISM < 1GHzWiFi
Protocol
802.11n/g/b802.11n/g/b, Bluetooth802.11n/g/b, Bluetooth, Zigbee®, Z-Wave®802.11a/b/g, Bluetooth v5.2, Class 2, GPS, GSM, LTE, WCDMA, Zigbee®802.11a/b/g/-c, Bluetooth v5.0802.11a/b/g/-c, Bluetooth v5.2802.11a/b/g/n, Bluetooth v5.1, Class 2, GPS, GSM, LTE, WCDMA802.11a/b/g/n, Bluetooth v5.2, Class 2, GPS, GSM, LTE, WCDMA, Zigbee®802.11a/b/g/n, Bluetooth802.11a/b/g/n/ac, Bluetooth v5.x802.11a/g/b, Bluetooth v2.1 +EDR802.11ac
Modulation
2-FSK, 4-FSK, ASK, FSK, GFSK, OOK4-DQPSK, 16-QAM, 64-QAM, 265-QAM, BPSK, GFSK, OFDM, QPSK4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, BPSK, OFDM, QPSK4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, BPSK, GFSK, OFDM, QPSK4-DQPSK, 8-DPSK, 16-QAM, BPSK, GFSK, OFDM, QPSK4DQPSK, 8DPSK, DSSS, GFSK, OFDM256-QAM1024QAM-ASK, FSKASK, FSK, GFSKDSSS, O-QPSK
Frequency
20MHz ~ 160MHz32MHz158MHz ~ 960MHz290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz315MHz, 433MHz, 470MHz, 868MHz, 915MHz, 928MHz, 955MHz315MHz, 433MHz, 868MHz, 915MHz315MHz, 434MHz, 868MHz, 915MHz900MHz2.36GHz ~ 2.4835GHz2.36GHz ~ 2.48GHz2.4GHz ~ 2.4835GHz2.4GHz ~ 2.485GHz2.4GHz ~ 2.5GHz2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz
Data Rate (Max)
20kbps22.6kbps250kbps300kbps400kbps600kbps667kbps1Mbps2Mbps16Mbps40Mbps72.2Mbps150Mbps433Mbps
Power - Output
2dBm2.5dBm2.75dBm3dBm3.5dBm4dBm5dBm7.25dBm8dBm10dBm11dBm11.2dBm
Sensitivity
-124dBm-123dBm-120dBm-118dBm-115dBm-106.5dBm-106dBm-102dBm-101.3dBm-100dBm-99dBm-98dBm
Memory Size
7kB RAM16kB Flash, 1kB RAM32kB Flash, 2kB RAM32kB Flash, 4kB RAM60kB Flash, 4kB RAM64kB Flash, 4kB EEPROM, 8kB RAM128kB Flash128kB Flash, 16kB RAM128kB Flash, 80kB ROM, 96kB SRAM128kB Flash, 8kB RAM128kB ROM, 128kB RAM128kB ROM, 32kB RAM
Serial Interfaces
-ADC, GPIO, I2C, SPI, UART, USART, USBGPIO, HCI, JTAG, PCM, SDIO, UARTGPIO, I2C, I2S, PCM, SDIO, UARTGPIO, I2C, PWM, SPI, UARTGPIO, I2C, SPI, UARTGPIO, I2S, JTAG, PCM, SDIO, UARTGPIO, JTAG, PCM, SDIO, UARTGPIO, PCM, SPI, UARTGPIO, SDIO, UART, USBGPIO, SPI, UART, USARTI2C, I2S, JTAG, SPI, UART
GPIO
12678121520212225283132
Voltage - Supply
0.9V ~ 2.4V, 1.175V ~ 3.6V1.045V ~ 1.21V, 1.71V ~ 1.98V, 2.97V ~ 3.63V1.05V, 1.8V, 2.2V1.1V, 1.8V, 2.2V1.45V ~ 3.6V1.62V ~ 3.6V1.67V ~ 3.6V1.71V ~ 3.6V1.8V ~ 3.3V1.8V ~ 3.6V1.9V ~ 3.6V1.9V ~ 5.5V
Current - Receiving
600nA ~ 11mA5µA ~ 60mA5µA ~ 72mA0.41mA ~ 158mA3.5mA4mA4.1mA ~ 10.01mA4.3mA5mA6.2mA6.3mA6.5mA ~ 15.4mA
Current - Transmitting
240µA ~ 325mA0.41mA ~ 400mA500µA ~ 33mA3.5mA4.3mA ~ 17.6mA4.6mA ~ 22.4mA5.7mA6mA6.08mA6.1mA ~ 13.5mA7.36mA ~ 20.28mA7.4mA ~ 20.3mA
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 135°C (TJ)-40°C ~ 85°C (TA)-40°C ~ 85°C-30°C ~ 85°C (TA)-30°C ~ 85°C-25°C ~ 85°C-20°C ~ 85°C0°C ~ 50°C0°C ~ 70°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed Pad32-LQFP32-VFQFN Exposed Pad36-TFBGA40-VFQFN Exposed Pad41-VFLGA47-XFBGA, WLCSP48-VFQFN Exposed Pad54-LFLGA56-VFQFN Exposed Pad56-VFQFN60-VFLGA Exposed Pad
Supplier Device Package
24-HVQFN (4x4)32-HVQFN (5x5)32-LQFP (5x5)32-QFN (5x5)32-QFN-EP (5x5)36-TFBGA (3.5x3.5)40-HVQFN (6x6)41-MAPLGA (5x5)47-WLSCP (3.28x3.2)48-HVQFN (6x6)48-HVQFN (7x7)48-MAPLGA (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
441Results

Showing
of 441
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
40-HVQFN
JN5168/001,515
IC RF TXRX+MCU 802.15.4 40VFQFN
NXP USA Inc.
3,000
In Stock
1 : ¥47.12000
Cut Tape (CT)
1,000 : ¥23.56772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
ZigbeePRO®
O-QPSK
2.4GHz
1Mbps
2.5dBm
-96dBm
256kB Flash, 4kB EEPROM, 32kB RAM
I2C, JTAG, SPI, UART
20
2V ~ 3.6V
17mA
15.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
48-QFN
MKW31Z512VHT4
IC RF TXRX+MCU BLUETOOTH 48VFQFN
NXP USA Inc.
2,600
In Stock
1 : ¥74.05000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.2
FSK, GFSK, MSK, O-QPSK
2.4GHz
1Mbps
3.5dBm
-95dBm
512kB Flash, 128kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.2mA
6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-VFLGA
64-VFLGA (7x7)
48-QFN
QN9080DHNY
IC RF BTLE SOC 48VFQFN
NXP USA Inc.
3,000
In Stock
1 : ¥78.81000
Cut Tape (CT)
3,000 : ¥42.69080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
FSK
2.4GHz
2Mbps
2dBm
-95dBm
512kB Flash, 256kB ROM, 128kB SRAM
I2C, SPI, UART, USART, USB
35
1.62V ~ 3.6V
3.5mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-HVQFN (6x6)
48-QFN
MKW41Z512VHT4
IC RF TXRX+MCU BLUETOOTH 48VFQFN
NXP USA Inc.
1,295
In Stock
1 : ¥86.94000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v4.2
FSK, GFSK, MSK, O-QPSK
2.4GHz
1Mbps
3.5dBm
-102dBm
512kB Flash, 128kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.2mA
6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-VFLGA
64-VFLGA (7x7)
MKW21D256VHA5
MKW21D512VHA5
IC RF TXRX+MCU 802.15.4 63VFLGA
NXP USA Inc.
900
In Stock
1 : ¥97.44000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
DSSS, O-QPSK
2.4GHz
250kbps
8dBm
-102dBm
512kB Flash, 64kB SRAM
I2C, JTAG, SPI, UART
2
1.8V ~ 3.6V
15mA
19mA
-40°C ~ 105°C
-
-
Surface Mount
63-VFLGA
63-MAPLGA (8x8)
40-HVQFN
K32W041Y
K32W041 BLE/ZIGBEE SOC
NXP USA Inc.
4,000
In Stock
4,000 : ¥33.50075
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-HVQFN
K32W061Y
K32W061 BLE/ZIGBEE SOC WITH NTAG
NXP USA Inc.
4,000
In Stock
4,000 : ¥41.64957
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
910
In Stock
1 : ¥42.93000
Cut Tape (CT)
1,000 : ¥19.31577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11dBm
-97dBm
320kB Flash, 88kB RAM
I2C, SPI, PWM, UART
-
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-HVQFN
JN5161/001,515
IC RF TXRX+MCU 802.15.4 40VFQFN
NXP USA Inc.
784
In Stock
1 : ¥43.51000
Cut Tape (CT)
1,000 : ¥21.76158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
ZigbeePRO®
O-QPSK
2.4GHz
1Mbps
2.5dBm
-96dBm
64kB Flash, 4kB EEPROM, 8kB RAM
I2C, JTAG, SPI, UART
20
2V ~ 3.6V
17mA
15.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-HVQFN
JN5164/001,515
IC RF TXRX+MCU 802.15.4 40VFQFN
NXP USA Inc.
1,035
In Stock
1 : ¥45.32000
Cut Tape (CT)
1,000 : ¥22.67274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
ZigbeePRO®
O-QPSK
2.4GHz
1Mbps
2.5dBm
-96dBm
160kB Flash, 4kB EEPROM, 32kB RAM
I2C, JTAG, SPI, UART
20
2V ~ 3.6V
17mA
15.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-HVQFN
K32W061K
K32W061 BLE/ZIGBEE SOC WITH NTAG
NXP USA Inc.
2,439
In Stock
1 : ¥47.04000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
998
In Stock
1 : ¥49.42000
Cut Tape (CT)
1,000 : ¥21.63738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11dBm
-97dBm
320kB Flash, 88kB RAM
I2C, SPI, PWM, UART
-
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
760
In Stock
1 : ¥51.23000
Cut Tape (CT)
1,000 : ¥20.12021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11dBm
-97dBm
640kB Flash, 152kB RAM
I2C, SPI, PWM, UART
-
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-QFN
JN5169/001Z
IC RF TXRX+MCU 802.15.4 40VFQFN
NXP USA Inc.
700
In Stock
1 : ¥51.55000
Cut Tape (CT)
1,000 : ¥28.98540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
O-QPSK
2.4GHz
400kbps
10dBm
-96.5dBm
512kB Flash, 4kB EEPROM, 32kB RAM
I2C, JTAG, SPI, UART
20
2V ~ 3.6V
13mA ~ 15mA
14mA ~ 23.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-QFN
JN5169/001K
IC RF TXRX+MCU 802.15.4 40VFQFN
NXP USA Inc.
330
In Stock
1 : ¥51.55000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
-
2.4GHz
-
10dBm
-96dBm
512kB Flash, 4kB EEPROM, 32kB RAM
I2C, SPI, UART
20
2V ~ 3.6V
14.7mA
23mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-HVQFN
JN5188HN/001Z
WIRELESS MICROCONTROLLER
NXP USA Inc.
1,000
In Stock
1 : ¥54.43000
Cut Tape (CT)
1,000 : ¥30.60067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
-
2.4GHz
-
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.36mA ~ 20.28mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
WIRELESS MICROCONTROLLER
JN5189THN/001Z
WIRELESS MICROCONTROLLER
NXP USA Inc.
993
In Stock
1 : ¥56.48000
Cut Tape (CT)
1,000 : ¥31.76697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
-
2.4GHz
-
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.36mA ~ 20.28mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-HVQFN
JN5188THN/001Z
WIRELESS MICROCONTROLLER
NXP USA Inc.
995
In Stock
1 : ¥59.76000
Cut Tape (CT)
1,000 : ¥33.63528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
-
2.4GHz
-
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.36mA ~ 20.28mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
48-QFN
MKW40Z160VHT4
IC RF TXRX+MCU 802.15.4 48VFQFN
NXP USA Inc.
1,300
In Stock
1 : ¥60.34000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v4.1, ZigbeePRO®
GFSK, O-QPSK
2.4GHz
1Mbps
5dBm
-102dBm
160kB Flash, 20kB SRAM
I2C, SPI, UART
28
1.45V ~ 3.6V
6.5mA ~ 15.4mA
8.4mA ~ 18.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-VFLGA
64-VFLGA (7x7)
4 HVQFN
OL2385AHN/00100Y
IC RF TXRX+MCU 48VFQFN
NXP USA Inc.
1,739
In Stock
1 : ¥60.42000
Cut Tape (CT)
4,000 : ¥32.72466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
-
-
ASK, FSK
-
-
14dBm
-124dBm
-
SPI, UART
12
1.9V ~ 5.5V
-
29mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-HVQFN (7x7)
1,046
In Stock
1 : ¥60.67000
Cut Tape (CT)
1,000 : ¥34.14144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11dBm
-97dBm
640kB Flash, 152kB RAM
I2C, SPI, PWM, UART
-
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-HVQFN
K32W041K
K32W041 BLE/ZIGBEE SOC
NXP USA Inc.
2,450
In Stock
1 : ¥61.82000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
48-QFN
MKW31Z256VHT4
IC RF TXRX+MCU BLUETOOTH 48VFQFN
NXP USA Inc.
1,300
In Stock
1 : ¥67.48000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.2
FSK, GFSK, MSK, O-QPSK
2.4GHz
1Mbps
3.5dBm
-95dBm
256kB Flash, 64kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.2mA
6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-VFLGA
64-VFLGA (7x7)
40-HVQFN
K32W041Z
K32W041 BLE/ZIGBEE SOC
NXP USA Inc.
864
In Stock
1 : ¥71.09000
Cut Tape (CT)
1,000 : ¥20.76439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-HVQFN
K32W061Z
K32W061 BLE/ZIGBEE SOC WITH NTAG
NXP USA Inc.
986
In Stock
1 : ¥76.92000
Cut Tape (CT)
1,000 : ¥23.08600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
Showing
of 441

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.