RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,295 In Stock | 1 : ¥86.94000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v4.2 | FSK, GFSK, MSK, O-QPSK | 2.4GHz | 1Mbps | 3.5dBm | -102dBm | 512kB Flash, 128kB RAM | I2C, SPI, UART | 1.71V ~ 3.6V | 6.2mA | 6mA | -40°C ~ 85°C (TA) | Surface Mount | 64-VFLGA | 64-VFLGA (7x7) | |||
2,000 In Stock | 1 : ¥86.94000 Cut Tape (CT) 2,000 : ¥39.29712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v4.2 | FSK, GFSK, MSK, O-QPSK | 2.36GHz ~ 2.48GHz | 1Mbps | 3.5dBm | -100dBm | 512kB Flash, 128kB SRAM | I2C, SPI, UART | 1.71V ~ 3.6V | 6.76mA | 6.08mA | -40°C ~ 85°C (TA) | Surface Mount | 64-VFLGA | 64-VFLGA (7x7) | |||
0 In Stock Check Lead Time | 1 : ¥79.63000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v4.2 | FSK, GFSK, MSK, O-QPSK | 2.4GHz | 1Mbps | 3.5dBm | -102dBm | 256kB Flash, 64kB RAM | I2C, SPI, UART | 1.71V ~ 3.6V | 6.2mA | 6mA | -40°C ~ 85°C (TA) | Surface Mount | 64-VFLGA | 64-VFLGA (7x7) | |||
0 In Stock Check Lead Time | 5,000 : ¥47.35771 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v4.2 | FSK, GFSK, MSK, O-QPSK | 2.36GHz ~ 2.48GHz | 1Mbps | 3.5dBm | -100dBm | 512kB Flash, 128kB RAM | I2C, SPI, UART | 1.71V ~ 3.6V | 6.76mA | 6.08mA | -40°C ~ 105°C (TA) | Surface Mount | 75-UFBGA, WLCSP | 75-WLCSP (3.89x3.8) |