K32W061K | ||
---|---|---|
DigiKey Part Number | 568-K32W061K-ND | |
Manufacturer | ||
Manufacturer Product Number | K32W061K | |
Description | K32W061 BLE/ZIGBEE SOC WITH NTAG | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 11.2dBm | |
Sensitivity | -101.3dBm | |
Memory Size | 640kB Flash, 152kB SRAM | |
Serial Interfaces | I2C, SPI, PWM, UART | |
GPIO | 22 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 7.4mA ~ 20.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥43.08300 | ¥430.83 |
25 | ¥39.16840 | ¥979.21 |
80 | ¥35.25200 | ¥2,820.16 |
230 | ¥34.47926 | ¥7,930.23 |