RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 4,000 : ¥39.65370 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 11.2dBm | -101.3dBm | 640kB Flash, 152kB SRAM | I2C, SPI, PWM, UART | 22 | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
2,450 In Stock | 1 : ¥43.51000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 11.2dBm | -101.3dBm | 640kB Flash, 152kB SRAM | I2C, SPI, PWM, UART | 22 | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
864 In Stock | 1 : ¥71.10000 Cut Tape (CT) 1,000 : ¥20.76573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 11.2dBm | -101.3dBm | 640kB Flash, 152kB SRAM | I2C, SPI, PWM, UART | 22 | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
986 In Stock | 1 : ¥76.93000 Cut Tape (CT) 1,000 : ¥23.08748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 11.2dBm | -101.3dBm | 640kB Flash, 152kB SRAM | I2C, SPI, PWM, UART | 22 | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) |