JN5169/001K | ||
---|---|---|
DigiKey Part Number | 568-14884-ND | |
Manufacturer | ||
Manufacturer Product Number | JN5169/001K | |
Description | IC RF TXRX+MCU 802.15.4 40VFQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Sensitivity | -96dBm | |
Memory Size | 512kB Flash, 4kB EEPROM, 32kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 14.7mA | |
Current - Transmitting | 23mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.55000 | ¥51.55 |
10 | ¥47.23700 | ¥472.37 |
25 | ¥42.94160 | ¥1,073.54 |
80 | ¥38.64750 | ¥3,091.80 |
230 | ¥35.42657 | ¥8,148.11 |
440 | ¥32.20602 | ¥14,170.65 |
2,450 | ¥27.91188 | ¥68,384.11 |