CC1312R1F3RGZT

DigiKey Part Number
296-CC1312R1F3RGZTTR-ND - Tape & Reel (TR)
296-CC1312R1F3RGZTCT-ND - Cut Tape (CT)
296-CC1312R1F3RGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1312R1F3RGZT
Description
WIRELESS COMMUNICATION
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1312R1F3RGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
-
Protocol
-
Modulation
2FSK, 4FSK, GFSK
Frequency
Data Rate (Max)
4Mbps
Power - Output
14dBm
Sensitivity
-125dBm
Memory Size
352kB Flash, 80kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
30
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.8mA
Current - Transmitting
8mA ~ 24.9mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.53000¥86.53
10¥79.35200¥793.52
25¥72.13720¥1,803.43
100¥64.92200¥6,492.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥59.51184¥14,877.96
500¥54.10156¥27,050.78
750¥52.29825¥39,223.69
1,250¥48.69148¥60,864.35
Manufacturers Standard Package