27MHz ~ 1.05GHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,612 In Stock | 1 : ¥149.51000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™, Wireless M-Bus, Z-Wave® | 4FSK, ASK, FSK, GFSK, GMSK, MSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm | -137dBm | 64kB Flash, 8.25kB SRAM | SPI, UART | 19 | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 7.5mA ~ 48mA | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | TxRx Only | General ISM < 1GHz | - | 4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm (Max) | -137dBm | - | SPI, UART | - | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 7.5mA ~ 48mA | -40°C ~ 85°C | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Not Verified | TxRx Only | General ISM < 1GHz | - | 4FSK, ASK, FSK, GFSK, GMSK, MSK, PSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm (Max) | -137dBm | - | SPI | - | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 48mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 4FSK, ASK, FSK, GFSK, GMSK, MSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm (Max) | -137dBm | 64kB Flash, 8.25kB SRAM | SPI, UART | 19 | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 7.5mA ~ 48mA | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | 4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm (Max) | -137dBm | - | SPI, UART | - | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 7.5mA ~ 48mA | -40°C ~ 85°C | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | 4FSK, ASK, FSK, GFSK, GMSK, MSK, PSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm (Max) | -137dBm | - | SPI | - | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 48mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 4FSK, ASK, FSK, GFSK, GMSK, MSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm | -137dBm | 64kB Flash, 8.25kB SRAM | SPI, UART | 19 | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 7.5mA ~ 48mA | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™, Wireless M-Bus, Z-Wave® | 4FSK, ASK, FSK, GFSK, GMSK, MSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm | -137dBm | 64kB Flash, 8.25kB SRAM | SPI, UART | 19 | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 7.5mA ~ 48mA | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | Sigfox, Wireless M-Bus, Z-Wave® | 4FSK, ASK, FSK, GFSK, GMSK, MSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm | -137dBm | 64kB Flash, 8.25kB SRAM | SPI, UART | 19 | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 7.5mA ~ 48mA | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | Sigfox, Wireless M-Bus, Z-Wave® | 4FSK, ASK, FSK, GFSK, GMSK, MSK, PSK | 27MHz ~ 1.05GHz | 1Mbps | 16dBm | -137dBm | 64kB Flash, 8kB SRAM | I2C, SPI, UART | 20 | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 7.6 mA ~ 55 mA | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 4-FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm | - | 256kB Flash, 32kB RAM | I2C, SPI, USART | 19 | 2.1V ~ 3.6V | 11.5mA ~ 12.5mA | 10mA ~ 55mA | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 4-FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm | - | 64kB Flash, 8kB RAM | I2C, SPI, USART | 19 | 2.1V ~ 3.6V | 11.5mA ~ 12.5mA | 10mA ~ 55mA | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) |