AXM0F343-64-1-TX40 | ||
---|---|---|
DigiKey Part Number | 488-AXM0F343-64-1-TX40TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AXM0F343-64-1-TX40 | |
Description | ULTRA-LOW POWER NARROW-BAND SUB | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 27MHz ~ 1.05GHz 40-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4-FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | |
Frequency | ||
Data Rate (Max) | 125kbps | |
Power - Output | 16dBm | |
Sensitivity | - | |
Memory Size | 64kB Flash, 8kB RAM | |
Serial Interfaces | I2C, SPI, USART | |
GPIO | 19 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 11.5mA ~ 12.5mA | |
Current - Transmitting | 10mA ~ 55mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (7x5) | |
Base Product Number |