AX5043-1-TW30 | ||
---|---|---|
DigiKey Part Number | AX5043-1-TW30OSTR-ND - Tape & Reel (TR) AX5043-1-TW30OSCT-ND - Cut Tape (CT) AX5043-1-TW30OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AX5043-1-TW30 | |
Description | IC RF TXRX ISM<1GHZ 28VFQFN | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 27MHz ~ 1.05GHz 28-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | AX5043-1-TW30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | |
Frequency | ||
Data Rate (Max) | 125kbps | |
Power - Output | 16dBm (Max) | |
Sensitivity | -137dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 6.5mA ~ 11mA | |
Current - Transmitting | 7.5mA ~ 48mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AX5043 |
Environmental Information | |
PCN Obsolescence/ EOL | Obsolete Notice 30/Sep/2022 |
PCN Assembly/Origin | Revised 10-11-22 |
HTML Datasheet | AX5043 |
EDA Models | AX5043-1-TW30 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991B |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | AX5043-1-TW30OSDKR AX5043-1-TW30OSCT AX5043-1-TW30OSTR AX5043-1-TW30-ND |
Standard Package | 3,000 |