AX5043-1-TA05 | ||
---|---|---|
DigiKey Part Number | AX5043-1-TA05OSTR-ND - Tape & Reel (TR) AX5043-1-TA05OSCT-ND - Cut Tape (CT) AX5043-1-TA05OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AX5043-1-TA05 | |
Description | IC RF TXRX ISM<1GHZ 28VFQFN | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 27MHz ~ 1.05GHz 28-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | |
Frequency | ||
Data Rate (Max) | 125kbps | |
Power - Output | 16dBm (Max) | |
Sensitivity | -137dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 6.5mA ~ 11mA | |
Current - Transmitting | 7.5mA ~ 48mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |