HMC349AMS8GE | |
---|---|
DigiKey Part Number | 1127-3156-ND |
Manufacturer | |
Manufacturer Product Number | HMC349AMS8GE |
Description | IC RF SWITCH SPDT 4GHZ 8MSG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC349AMS8GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 50dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 3GHz | |
P1dB | 34dBm | |
IIP3 | 53dBm (min) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.35000 | ¥65.35 |
10 | ¥59.00900 | ¥590.09 |
25 | ¥56.26040 | ¥1,406.51 |
100 | ¥48.85140 | ¥4,885.14 |
250 | ¥46.65600 | ¥11,664.00 |
500 | ¥42.53920 | ¥21,269.60 |
1,000 | ¥37.05026 | ¥37,050.26 |