HPZR-C50-QX | ||
---|---|---|
DigiKey Part Number | 1727-HPZR-C50-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C50-QXCT-ND - Cut Tape (CT) 1727-HPZR-C50-QXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HPZR-C50-QX | |
Description | HPZR-C50-Q/SOD123W/SOD2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 50 V 682 mW ±5% Surface Mount SOD-123W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 59.36 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.60200 | ¥26.02 |
100 | ¥1.56060 | ¥156.06 |
500 | ¥1.44484 | ¥722.42 |
1,000 | ¥0.98241 | ¥982.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89925 | ¥2,697.75 |
6,000 | ¥0.86190 | ¥5,171.40 |
9,000 | ¥0.77570 | ¥6,981.30 |
30,000 | ¥0.76421 | ¥22,926.30 |
75,000 | ¥0.71825 | ¥53,868.75 |