RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,439 In Stock | 1 : ¥83.82000 Strip | - | Strip | Active | Cellular | Absorptive | SPDT | 100MHz ~ 6GHz | 60dB | 0.8dB | 100MHz, 6GHz | 36dBm | 60dBm | - | 50Ohm | 3.3V ~ 5V | -40°C ~ 105°C | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥119.13000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 13GHz | 25dB | 1.5dB | 13GHz | 39dBm | 60dBm | - | 50Ohm | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
185 In Stock | 1 : ¥144.00000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 9kHz ~ 13GHz | 50dB | 2dB | 3GHz, 13GHz | 37dBm | 62dBm | - | 50Ohm | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
67 In Stock | 1 : ¥456.39000 Strip | - | Strip | Active | General Purpose | Absorptive | SP4T | 100MHz ~ 20GHz | 47dB | 1.2dB | 20GHz | - | 55dB | Single Line Control | - | -3.3V ~ 3.3V | -40°C ~ 105°C | Surface Mount | 24-WFLGA Exposed Pad | 24-LGA (3x3) | ||
1,694 In Stock | 1 : ¥797.75000 Cut Tape (CT) 500 : ¥658.79406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | VSAT | Absorptive | SPDT | 100MHz ~ 30GHz | 65dB | 2dB | 20GHz | 28dBm | 52dBm | - | 50Ohm | 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥797.75000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 30GHz | 65dB | 2dB | 20GHz | 28dBm | 52dBm | - | 50Ohm | 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
204 In Stock | 1 : ¥837.49000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 9kHz ~ 30GHz | 60dB | 2dB | 30GHz | 28dBm | 52dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
886 In Stock | 1 : ¥877.55000 Bulk | - | Bulk | Active | VSAT | Absorptive | SPDT | 100MHz ~ 44GHz | 45dB | 3.8dB | 44GHz | 27dBm | 53dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥959.82000 Strip | - | Strip | Active | General Purpose | Absorptive | SP4T | 9kHz ~ 30GHz | 45dB | 2.4dB | 30GHz | 28dBm | 50dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 85°C (TC) | Surface Mount | 24-VFLGA Exposed Pad | 24-LGA (4x4) | ||
63 In Stock | 1 : ¥1,209.73000 Cut Tape (CT) 500 : ¥944.33106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | - | SP4T | 100MHz ~ 30GHz | 43dB | 2.6dB | 30GHz | 28dBm | 50dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C (TC) | Surface Mount | 24-VFLGA Exposed Pad | 24-LGA (4x4) |