RF Switch IC General Purpose SP4T 50Ohm 24-LGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5045BCCZN

DigiKey Part Number
505-ADRF5045BCCZN-ND
Manufacturer
Manufacturer Product Number
ADRF5045BCCZN
Description
IC RF SWITCH SP4T 30GHZ 24LGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm 24-LGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5045BCCZN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
30GHz
Manufacturer
Analog Devices Inc.
P1dB
28dBm
Packaging
Strip
IIP3
50dBm
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
3.15V ~ 3.45V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C (TC)
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
9kHz ~ 30GHz
Package / Case
24-VFLGA Exposed Pad
Isolation
45dB
Supplier Device Package
24-LGA (4x4)
Insertion Loss
2.4dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,331.80000¥1,331.80
12¥1,118.57250¥13,422.87
30¥1,078.51500¥32,355.45