MAX® 10 Field Programmable Gate Array (FPGA) IC 125 562176 16000 180-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX® 10 Field Programmable Gate Array (FPGA) IC 125 562176 16000 180-UFBGA, WLCSP
180-UFBGA, WLCSP

10M16SLY180I8G

DigiKey Part Number
544-10M16SLY180I8GTR-ND - Tape & Reel (TR)
544-10M16SLY180I8GCT-ND - Cut Tape (CT)
544-10M16SLY180I8GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10M16SLY180I8G
Description
IC FPGA 125 I/O MAX10 180WLCSP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 125 562176 16000 180-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
562176
Mfr
Number of I/O
125
Series
Voltage - Supply
2.85V ~ 3.15V, 3.135V ~ 3.465V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1000
Supplier Device Package
180-YBGA (6.08x5.09)
Number of Logic Elements/Cells
16000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,738
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥684.34000¥684.34
25¥564.07320¥14,101.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥513.25293¥513,252.93
Manufacturers Standard Package