Filter IC Band Pass Order 16GHz ~ 32GHz 40-LFCSP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV8432ACPZ

DigiKey Part Number
505-ADMV8432ACPZ-ND
Manufacturer
Manufacturer Product Number
ADMV8432ACPZ
Description
16 TO 32 GHZ TUNABLE BPF
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Filter IC Band Pass Order 16GHz ~ 32GHz 40-LFCSP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADMV8432ACPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Filters
1
Manufacturer
Analog Devices Inc.
Voltage - Supply
5.5V
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad, CSP
Filter Type
Band Pass
Supplier Device Package
40-LFCSP (6x6)
Frequency - Cutoff or Center
16GHz ~ 32GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,767.63000¥1,767.63
10¥1,509.20000¥15,092.00
25¥1,444.68880¥36,117.22
Manufacturers Standard Package