RF Amplifier IC General Purpose 6GHz ~ 26.5GHz 24-CQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC963LC4

DigiKey Part Number
505-HMC963LC4-ND
Manufacturer
Manufacturer Product Number
HMC963LC4
Description
IC AMP GPS 6GHZ-26.5GHZ 24CQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 26.5GHz 24-CQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC963LC4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.5V
Packaging
Strip
Current - Supply
45mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
6GHz ~ 26.5GHz
Package / Case
24-TFCQFN Exposed Pad
P1dB
10dBm
Supplier Device Package
24-CQFN (4x4)
Gain
22dB
Base Product Number
Noise Figure
2.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 611
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥639.50000¥639.50
10¥561.50500¥5,615.05
25¥534.49920¥13,362.48
100¥497.52400¥49,752.40
Manufacturers Standard Package