
HMC963LC4TR | |
|---|---|
DigiKey Part Number | 1127-1797-2-ND - Tape & Reel (TR) 1127-1797-1-ND - Cut Tape (CT) 1127-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC963LC4TR |
Description | IC AMP GPS 6GHZ-26.5GHZ 24CQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 26.5GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC963LC4TR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 6GHz ~ 26.5GHz | Package / Case 24-TFCQFN Exposed Pad |
P1dB 10dBm | Supplier Device Package 24-CQFN (4x4) |
Gain 22dB | Base Product Number |
Noise Figure 2.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥639.50000 | ¥639.50 |
| 10 | ¥561.50500 | ¥5,615.05 |
| 25 | ¥534.49920 | ¥13,362.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥497.52400 | ¥49,752.40 |



