RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,076 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
22,458 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 3V | 100 mA | 0.85pF @ 0.2V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | PG-SC79-2 | ||
39,493 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-76, SOD-323 | PG-SOD323-3D | ||
233,090 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
37,634 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 150 mA | 0.3pF @ 150mV, 1MHz | - | 250 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
24,230 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 30 mA | 1pF @ 0V, 1MHz | 15Ohm @ 5mA, 1kHz | - | 100°C (TJ) | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
1,463 In Stock | 1 : ¥3.61000 Cut Tape (CT) 8,000 : ¥1.16080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | 0.2pF @ 0V, 1MHz | 18Ohm @ 10mA, 1MHz | - | -55°C ~ 150°C (TJ) | - | - | 2-XDFN | 2-X2DFN (1x0.6) | ||
7,872 In Stock | 1 : ¥4.84000 Cut Tape (CT) 15,000 : ¥1.60854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
12,697 In Stock | 1 : ¥7.72000 Cut Tape (CT) 15,000 : ¥2.89832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SOD-882 | PG-TSLP-2-7 | ||
12,486 In Stock | 1 : ¥10.18000 Cut Tape (CT) 15,000 : ¥3.94487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.23pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | 0201 (0603 Metric) | PG-TSSLP-2-1 | ||
1,300 In Stock | 100 : ¥36.70240 Tray | - | Tray | Active | Schottky - Single | 7V | - | 0.02pF @ 0V, 1MHz | 7Ohm @ 10.5mA, 1MHz | - | -65°C ~ 125°C | - | - | Die | Die | ||
6,983 In Stock | 1 : ¥5.09000 Cut Tape (CT) 8,000 : ¥1.84692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | 0.2pF @ 0V, 1MHz | 18Ohm @ 10mA, 1MHz | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | 2-XDFN | 2-X2DFN (1x0.6) |