ANT-LTE-WS-SMA

DigiKey Part Number
ANT-LTE-WS-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-LTE-WS-SMA
Description
LTE BLADE SWIVEL DIPOLE SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz CAT-M1, Cellular, LTE, NB-IOT, 2G, 3G, 4G, IOT Blade, Tilt RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz 4dBi, 5.8dBi, 3.1dBi, 4dBi SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Blade, Tilt
Number of Bands
4
VSWR
2, 2, 2, 2.5
Return Loss
-
Gain
4dBi, 5.8dBi, 3.1dBi, 4dBi
Power - Max
15 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.366" (136.30mm)
Applications
CAT-M1, Cellular, LTE, NB-IOT, 2G, 3G, 4G, IOT
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.92000¥84.92